Mader L022.0011 technical specifications.
| Height | 46mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | No |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Mader L022.0011 to view detailed technical specifications.
No datasheet is available for this part.