Mader L023.0013 technical specifications.
| Height | 25mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mader L023.0013 to view detailed technical specifications.
No datasheet is available for this part.