Mader L024.0035 technical specifications.
| Height | 98mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Mader L024.0035 to view detailed technical specifications.
No datasheet is available for this part.