Mader L026.1031 technical specifications.
| Height | 33mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Mader L026.1031 to view detailed technical specifications.
No datasheet is available for this part.