Mader L046.1083 technical specifications.
| Height | 11mm |
| Inside Diameter | 3.2mm |
| Length | 21mm |
| Material | Brass, Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Outside Diameter | 7.8mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Mader L046.1083 to view detailed technical specifications.
No datasheet is available for this part.