Mader L053.1400 technical specifications.
| Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Outside Diameter | 8mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Mader L053.1400 to view detailed technical specifications.
No datasheet is available for this part.