Mader L055.4056 technical specifications.
| Height | 28.5mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Mader L055.4056 to view detailed technical specifications.
No datasheet is available for this part.