Mader L144.2052 technical specifications.
| Inside Diameter | 0.6mm |
| Length | 25m |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Outside Diameter | 19mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Mader L144.2052 to view detailed technical specifications.
No datasheet is available for this part.