Mader LV42.0040 technical specifications.
| Height | 13.5mm |
| Material | Brass |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mader LV42.0040 to view detailed technical specifications.
No datasheet is available for this part.