Mader LV42.2012 technical specifications.
| Height | 12mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Mader LV42.2012 to view detailed technical specifications.
No datasheet is available for this part.