Common Mode Chokes Dual 90Ohm 100MHz 0.33A 0.35Ohm DCR SMD
Magic Technology QTCW2012-090-LF technical specifications.
| Type | Data Line/Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 90Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 0.35Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 50VDC |
| Withstand Voltage | 125VDC |
| Mounting | Surface Mount |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
| Height | 1.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Magic Technology QTCW2012-090-LF to view detailed technical specifications.
No datasheet is available for this part.