Ferrite Beads Multi-Layer High Current 300Ohm 25% 100MHz 2A 0.1Ohm DCR 0603 T/R
Maglayers Scientific-Technics GMLB-160808-0300P-N8 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maglayers Scientific-Technics GMLB-160808-0300P-N8 to view detailed technical specifications.
No datasheet is available for this part.