Ferrite Beads Multi-Layer 17Ohm 25% 100MHz 0.6A 0.1Ohm DCR 0805 T/R
Maglayers Scientific-Technics GMLB-201209-0017A-N8 technical specifications.
| Maximum DC Current | 0.6A |
| Type | Multi-Layer |
| Impedance | 17Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics GMLB-201209-0017A-N8 to view detailed technical specifications.
No datasheet is available for this part.