Maglayers Scientific-Technics GMLB-201209-1200A-N4 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.2 |
| Length | 2 |
| Series | GMLB-A(0805) |
| Height | 0.9 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maglayers Scientific-Technics GMLB-201209-1200A-N4 to view detailed technical specifications.
No datasheet is available for this part.