Maglayers Scientific-Technics GMPI-322510-3R9MF1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.14 |
| Rated Current-Max | 1 |
| Test Frequency | 5 |
| Manufacturer Series | GMPI |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maglayers Scientific-Technics GMPI-322510-3R9MF1 to view detailed technical specifications.
No datasheet is available for this part.