The HFC-1608-12NK is a high frequency wirewound inductor from Maglayers Scientific-Technics with an inductance of 0.012uH and a tolerance of 10%. It has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.13R. The inductor is designed for surface mount applications and has a case size of 0603. It operates over a temperature range of -25 to 85°C.
Maglayers Scientific-Technics HFC-1608-12NK technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.012uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.25mm |
| Product Depth | 1.25mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-1608-12NK to view detailed technical specifications.
No datasheet is available for this part.