The HFC-2012C-12NJ is a high frequency chip inductor from Maglayers Scientific-Technics. It features a wirewound construction with a ceramic core material and a 5% tolerance. The inductor has an inductance of 0.012uH and a minimum quality factor of 45. It is designed for surface mount applications and has a case size of 0805. The inductor's maximum DC current is 0.6 and its maximum DC resistance is 0.15. The product has a length of 2.29, a height of 1.52, and a depth of 1.73.
Maglayers Scientific-Technics HFC-2012C-12NJ technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 2750MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2012C-12NJ to view detailed technical specifications.
No datasheet is available for this part.