The HFC-2012C-18NK is a high frequency chip inductor with a ceramic core material and wirewound technology. It has an inductance of 0.018uH with a tolerance of 10%. The inductor is designed for surface mount applications and has a case size of 0805. The maximum DC current is 0.6A and the maximum DC resistance is 0.2 ohms. The inductor has a minimum quality factor of 45 and a minimum self resonant frequency of 2400MHz.
Maglayers Scientific-Technics HFC-2012C-18NK technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2012C-18NK to view detailed technical specifications.
No datasheet is available for this part.