This high frequency chip inductor features a wirewound design with a ceramic core material, providing a high quality factor of at least 30. The inductor has a minimum self resonant frequency of greater than 3GHz and a maximum DC current rating of 0.6A. The device is packaged in an 0805 case size with dimensions of 2.29mm length, 1.52mm height, and 1.73mm product depth. It is suitable for surface mount applications.
Maglayers Scientific-Technics HFC-2012C-3N3J technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | >3000MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2012C-3N3J to view detailed technical specifications.
No datasheet is available for this part.