The HFC-2012C-56NJ is a high frequency chip inductor from Maglayers Scientific-Technics. It features a wirewound technology with a ceramic core material and a 5% tolerance. The inductor has an inductance of 0.056uH and a maximum DC current of 0.5. It measures 2.29mm in length, 1.73mm in depth, and 1.52mm in height. The inductor is available in an 0805 case size and is suitable for surface mount applications.
Maglayers Scientific-Technics HFC-2012C-56NJ technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.34Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2012C-56NJ to view detailed technical specifications.
No datasheet is available for this part.