The HFC-2012C-56NM is a high frequency ceramic inductor from Maglayers Scientific-Technics. It features a wirewound construction with a ceramic core material and a tolerance of 20%. The inductor has an inductance of 0.056uH and a maximum DC current rating of 0.5A. The maximum DC resistance is 0.34R. The inductor is available in an 0805 case size with dimensions of 2.29mm in length, 1.52mm in height, and 1.73mm in product depth. The inductor is suitable for surface mount applications.
Maglayers Scientific-Technics HFC-2012C-56NM technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.34Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2012C-56NM to view detailed technical specifications.
No datasheet is available for this part.