The HFC-2012C-68NM is a high frequency chip inductor with a wirewound construction and ceramic core material. It has an inductance of 0.068uH and a tolerance of 20%. The inductor is designed for surface mount applications and has a case size of 0805. The maximum DC current is 0.4A and the maximum DC resistance is 0.38 ohms. The minimum quality factor is 40 and the minimum self resonant frequency is 1200MHz. The inductor is suitable for high frequency applications and is available in a surface mount package.
Maglayers Scientific-Technics HFC-2012C-68NM technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.38Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2012C-68NM to view detailed technical specifications.
No datasheet is available for this part.