The HFC-2012C-82NK is a high frequency wirewound inductor from Maglayers Scientific-Technics. It features a ceramic core material and a 0805 surface mount package. The inductor has a nominal inductance of 0.082uH with a tolerance of 10%. It can handle a maximum DC current of 0.4A and has a maximum DC resistance of 0.42. The inductor's quality factor is a minimum of 40, and its self resonant frequency is a minimum of 1020MHz. The device is suitable for high frequency applications.
Maglayers Scientific-Technics HFC-2012C-82NK technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.42Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 1020MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2012C-82NK to view detailed technical specifications.
No datasheet is available for this part.