The HFC-2012C-R10J is a high frequency ceramic wirewound inductor with an inductance of 0.1uH and a tolerance of 5%. It has a maximum DC current rating of 0.4 and a maximum DC resistance of 0.46. The inductor is packaged in an 0805 case size with dimensions of 2.29mm in length, 1.52mm in height, and 1.73mm in depth. It is designed for surface mount applications.
Maglayers Scientific-Technics HFC-2012C-R10J technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.46Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 950MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2012C-R10J to view detailed technical specifications.
No datasheet is available for this part.