The HFC-2012C-R12J is a high frequency chip inductor from Maglayers Scientific-Technics. It features a ceramic core material and a wirewound technology. The inductor has an inductance of 0.12uH with a tolerance of 5%. It is designed to operate at a test frequency of 150MHz. The maximum DC current is 0.4A and the maximum DC resistance is 0.51 ohms. The inductor is available in an 0805 surface mount package with dimensions of 2.29mm in length, 1.52mm in height, and 1.73mm in depth.
Maglayers Scientific-Technics HFC-2012C-R12J technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.51Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 860MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2012C-R12J to view detailed technical specifications.
No datasheet is available for this part.