The HFC-2012C-R12M is a high frequency chip inductor from Maglayers Scientific-Technics. It features a ceramic core material and a wirewound technology. The inductor has a nominal inductance of 0.12uH with a tolerance of 20%. It can handle a maximum DC current of 0.4A and has a maximum DC resistance of 0.51R. The inductor is designed for surface mount applications and has a case size of 0805. It operates within a self-resonant frequency of at least 860MHz and has a minimum quality factor of 35.
Maglayers Scientific-Technics HFC-2012C-R12M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.51Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 860MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2012C-R12M to view detailed technical specifications.
No datasheet is available for this part.