The HFC-2012C-R18J is a high frequency ceramic inductor with a wirewound technology and ceramic core material. It has an inductance of 0.18uH and a tolerance of 5%. The inductor is designed for surface mount applications and has a case size of 0805. It operates within a minimum self resonant frequency of 710M and a minimum quality factor of 35.
Maglayers Scientific-Technics HFC-2012C-R18J technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.78Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 710MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2012C-R18J to view detailed technical specifications.
No datasheet is available for this part.