The HFC-2012C-R27J is a high frequency chip inductor from Maglayers Scientific-Technics. It features a ceramic core and wirewound technology. The inductor has an inductance of 0.27uH with a tolerance of 5% and a minimum quality factor of 25. It is designed to operate at a maximum DC current of 0.3A and has a maximum DC resistance of 1.46. The inductor is packaged in an 0805 case size with dimensions of 2.29mm in length, 1.52mm in height, and 1.73mm in depth. The inductor is suitable for surface mount applications.
Maglayers Scientific-Technics HFC-2012C-R27J technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1.46Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 490MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2012C-R27J to view detailed technical specifications.
No datasheet is available for this part.