The HFC-2012C-R33K is a high frequency chip inductor from Maglayers Scientific-Technics. It features a wirewound construction with a ceramic core material. The inductor has a nominal inductance of 0.33uH with a tolerance of 10%. It is designed to operate within a maximum DC current of 0.3A and has a maximum DC resistance of 1.65 ohms. The inductor is mounted in a surface mount 0805 case size with dimensions of 2.29mm in length, 1.52mm in height, and 1.73mm in depth.
Maglayers Scientific-Technics HFC-2012C-R33K technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1.65Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 450MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2012C-R33K to view detailed technical specifications.
No datasheet is available for this part.