The HFC-2012C-R39J is a high frequency chip inductor from Maglayers Scientific-Technics. It features a wirewound ceramic core with an inductance of 0.39uH and a tolerance of 5%. The inductor has a maximum DC current rating of 0.29A and a maximum DC resistance of 2.2 ohms. It is designed for surface mount applications and has a case size of 0805. The inductor has a minimum quality factor of 25 and a minimum self resonant frequency of 420MHz. It is suitable for high frequency applications.
Maglayers Scientific-Technics HFC-2012C-R39J technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 2.2Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 420MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2012C-R39J to view detailed technical specifications.
No datasheet is available for this part.