The HFC-2012C-R39K is a high frequency ceramic inductor with a wirewound construction and ceramic core material. It has an inductance of 0.39uH with a tolerance of 10%. The inductor is designed for surface mount applications and has a case size of 0805. The maximum DC current is 0.29A and the maximum DC resistance is 2.2 ohms. The minimum quality factor is 25 and the minimum self resonant frequency is 420MHz.
Maglayers Scientific-Technics HFC-2012C-R39K technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 2.2Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 420MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2012C-R39K to view detailed technical specifications.
No datasheet is available for this part.