The HFC-2520C-18NK is a high frequency chip inductor from Maglayers Scientific-Technics. It features a wirewound construction with a ceramic core material and a tolerance of 10%. The inductor has an inductance of 0.018uH and a self resonant frequency of 2400MHz. It can handle a maximum DC current of 1A and has a maximum DC resistance of 0.12R. The inductor is available in a surface mount package with a case size of 1008 and dimensions of 2.92 x 2.4 x 2.6mm.
Maglayers Scientific-Technics HFC-2520C-18NK technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.4mm |
| Product Depth | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2520C-18NK to view detailed technical specifications.
No datasheet is available for this part.