The HFC-2520C-1R0K is a high frequency chip inductor from Maglayers Scientific-Technics. It features a wirewound construction with a ceramic core material and a tolerance of 10%. The inductor has an inductance of 1uH and is tested at a frequency of 25MHz. It can handle a maximum DC current of 0.12A and has a maximum DC resistance of 3.3. The inductor is available in a surface mount package with dimensions of 1008, 2.92, and 2.4.
Maglayers Scientific-Technics HFC-2520C-1R0K technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 3.3Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 290MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.4mm |
| Product Depth | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2520C-1R0K to view detailed technical specifications.
No datasheet is available for this part.