The HFC-2520C-1R0M is a high frequency chip inductor designed for surface mount applications. Manufactured by Maglayers Scientific-Technics, this inductor features a wirewound construction with a ceramic core material and a 20% tolerance. It has an inductance of 1 microhenry and a maximum DC current rating of 0.12 amperes. The maximum DC resistance is 3.3 ohms. The inductor measures 2.92 millimeters in length, 2.4 millimeters in height, and 2.6 millimeters in depth, with a case size of 1008. This inductor is suitable for high frequency applications and is designed for surface mount technology.
Maglayers Scientific-Technics HFC-2520C-1R0M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 3.3Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 290MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.4mm |
| Product Depth | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2520C-1R0M to view detailed technical specifications.
No datasheet is available for this part.