The HFC-2520C-1R2J is a high frequency wirewound inductor with a ceramic core and a tolerance of 5%. It has an inductance of 1.2uH and a maximum DC resistance of 2 ohms. The inductor is designed for surface mount applications and has a case size of 1008. It operates at a minimum self resonant frequency of 250M and a minimum quality factor of 33. The inductor is suitable for use in high frequency applications.
Maglayers Scientific-Technics HFC-2520C-1R2J technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 250MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.4mm |
| Product Depth | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2520C-1R2J to view detailed technical specifications.
No datasheet is available for this part.