The HFC-2520C-1R5J is a high frequency chip inductor with a wirewound construction and ceramic core material. It features an inductance of 1.5uH with a tolerance of 5% and a self resonant frequency of 200M. The inductor has a maximum DC current rating of 0.22A and a maximum DC resistance of 2.3R. It is available in a surface mount package with dimensions of 1008, 2.92, and 2.4 height.
Maglayers Scientific-Technics HFC-2520C-1R5J technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1.5uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 2.3Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.4mm |
| Product Depth | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2520C-1R5J to view detailed technical specifications.
No datasheet is available for this part.