This high frequency wirewound inductor features a ceramic core and a tolerance of 10%. It has a minimum quality factor of 50 and a minimum self resonant frequency of 2000MHz. The inductor is designed for surface mount applications and has a case size of 1008. The maximum DC current is 1A and the maximum DC resistance is 0.12 ohms. The inductor is tested at a frequency of 50MHz.
Maglayers Scientific-Technics HFC-2520C-22NK technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2000MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.4mm |
| Product Depth | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2520C-22NK to view detailed technical specifications.
No datasheet is available for this part.