The HFC-2520C-27NM is a high frequency wirewound inductor with a ceramic core, featuring an inductance of 0.027uH and a tolerance of 20%. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.13. The inductor is designed for surface mount applications and has a case size of 1008. It operates within a specified frequency range and meets the requirements for surface mount components.
Maglayers Scientific-Technics HFC-2520C-27NM technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.4mm |
| Product Depth | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2520C-27NM to view detailed technical specifications.
No datasheet is available for this part.