This high frequency chip inductor features a ceramic core material and wirewound technology. It has an inductance of 2.2uH with a tolerance of 20% and a minimum quality factor of 25. The inductor is designed for high frequency applications, with a minimum self resonant frequency of 160MHz and an inductance test frequency of 7.9MHz. The maximum DC current is 0.2A and the maximum DC resistance is 2.8 ohms. The inductor is packaged in a surface mount case size of 1008.
Maglayers Scientific-Technics HFC-2520C-2R2M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 2.8Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 160MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.4mm |
| Product Depth | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2520C-2R2M to view detailed technical specifications.
No datasheet is available for this part.