This high frequency chip inductor features a ceramic core material and wirewound technology. It has an inductance of 0.039uH with a tolerance of 10% and is tested at a frequency of 50MHz. The inductor can handle a maximum DC current of 1A and has a maximum DC resistance of 0.15. It also has a minimum quality factor of 50 and a minimum self resonant frequency of 1500MHz. The inductor is available in a surface mount package with a case size of 1008.
Maglayers Scientific-Technics HFC-2520C-39NK technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.4mm |
| Product Depth | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2520C-39NK to view detailed technical specifications.
No datasheet is available for this part.