The HFC-2520C-3R3J is a high frequency chip inductor from Maglayers Scientific-Technics. It features a wirewound construction with a ceramic core material and a tolerance of 5%. The inductor has a minimum quality factor of 20 and a minimum self resonant frequency of 80MHz. It is designed for surface mount applications and has a case size of 1008. The inductor's maximum DC current is 185mA and its maximum DC resistance is 3.4 ohms.
Maglayers Scientific-Technics HFC-2520C-3R3J technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 3.3uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.185A |
| Max DC Resistance | 3.4Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.4mm |
| Product Depth | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2520C-3R3J to view detailed technical specifications.
No datasheet is available for this part.