This high frequency chip inductor features a wirewound construction with a ceramic core material. It has an inductance of 3.9uH and a tolerance of 5%. The inductor is designed to operate at a maximum DC current of 0.18A and has a minimum quality factor of 18. The self resonant frequency is a minimum of 50M. The inductor is available in a surface mount package with a case size of 1008.
Maglayers Scientific-Technics HFC-2520C-3R9J technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 3.9uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.4mm |
| Product Depth | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2520C-3R9J to view detailed technical specifications.
No datasheet is available for this part.