The HFC-2520C-3R9M is a high frequency chip inductor from Maglayers Scientific-Technics. It features a wirewound technology with a ceramic core material and a nominal inductance of 3.9uH. The inductor has a tolerance of 20% and is tested at a frequency of 7.9MHz. It can handle a maximum DC current of 0.18A and has a maximum DC resistance of 3.6R. The inductor also has a minimum quality factor of 18 and a minimum self resonant frequency of 50MHz. It is available in a surface mount package with dimensions of 1008, 2.92, 2.4, and 2.6.
Maglayers Scientific-Technics HFC-2520C-3R9M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.4mm |
| Product Depth | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2520C-3R9M to view detailed technical specifications.
No datasheet is available for this part.