The HFC-2520C-56NJ is a high frequency chip inductor from Maglayers Scientific-Technics. It features a wirewound technology with a ceramic core material and a tolerance of 5%. The inductor has an inductance of 0.056uH and a minimum quality factor of 50. It is designed for surface mount applications with a case size of 1008. The inductor's maximum DC current is 1A and its maximum DC resistance is 0.18 ohms. The device operates over a self resonant frequency of at least 1150MHz and has a product length of 2.92mm, height of 2.4mm, and product depth of 2.6mm.
Maglayers Scientific-Technics HFC-2520C-56NJ technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1150MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.4mm |
| Product Depth | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2520C-56NJ to view detailed technical specifications.
No datasheet is available for this part.