The HFC-2520C-68NJ is a high frequency chip inductor with a wirewound technology and ceramic core material. It features an inductance of 0.068uH with a tolerance of 5%. The inductor has a maximum DC current rating of 1 and a maximum DC resistance of 0.2. The device measures 1008 in case size, with a product length of 2.92mm, height of 2.4mm, and product depth of 2.6mm. The inductor is designed for surface mount applications.
Maglayers Scientific-Technics HFC-2520C-68NJ technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1050MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.4mm |
| Product Depth | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2520C-68NJ to view detailed technical specifications.
No datasheet is available for this part.