The HFC-2520C-68NK is a surface mount fixed inductor from Maglayers Scientific-Technics. It features a wirewound core made of ceramic material with an inductance of 0.068uH and a tolerance of 10%. The inductor has a maximum DC current rating of 1A and a maximum DC resistance of 0.2 ohms. The inductor's quality factor is a minimum of 50 and its self resonant frequency is a minimum of 1050MHz. The component has a case size of 1008 and dimensions of 2.92mm in length, 2.4mm in height, and 2.6mm in depth.
Maglayers Scientific-Technics HFC-2520C-68NK technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1050MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.4mm |
| Product Depth | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2520C-68NK to view detailed technical specifications.
No datasheet is available for this part.