The HFC-2520C-82NM is a high frequency chip inductor with a wirewound construction and ceramic core material. It has an inductance of 0.082uH and a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 1A and has a maximum DC resistance of 0.22. The device is available in a surface mount package with dimensions of 1008 case size, 2.92 product length, 2.4 height, and 2.6 product depth.
Maglayers Scientific-Technics HFC-2520C-82NM technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 950MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.4mm |
| Product Depth | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2520C-82NM to view detailed technical specifications.
No datasheet is available for this part.