The HFC-2520C-R27J is a high frequency chip inductor from Maglayers Scientific-Technics. It features a wirewound construction with a ceramic core material and a tolerance of 5%. The inductor has a maximum DC current rating of 0.5A and a maximum DC resistance of 0.91. It also has a minimum quality factor of 28 and a minimum self resonant frequency of 550M. The inductor is available in a surface mount package with a case size of 1008 and dimensions of 2.92mm length, 2.4mm height, and 2.6mm depth.
Maglayers Scientific-Technics HFC-2520C-R27J technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.91Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 550MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.4mm |
| Product Depth | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2520C-R27J to view detailed technical specifications.
No datasheet is available for this part.