This high frequency chip inductor features a wirewound construction with a ceramic core material. It has an inductance of 0.27uH with a tolerance of 10%. The inductor's maximum DC current rating is 0.5A, and its maximum DC resistance is 0.91 ohms. The minimum quality factor is 28, and the minimum self resonant frequency is 550MHz. The inductor is available in a surface mount package with a case size of 1008 and dimensions of 2.92mm in length, 2.4mm in height, and 2.6mm in depth.
Maglayers Scientific-Technics HFC-2520C-R27K technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.91Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 550MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.4mm |
| Product Depth | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2520C-R27K to view detailed technical specifications.
No datasheet is available for this part.