This high frequency chip inductor is manufactured by Maglayers Scientific-Technics and has a wirewound construction with a ceramic core material. It features an inductance of 0.33uH with a tolerance of 10% and is tested at a frequency of 25MHz. The maximum DC current is 0.45A and the maximum DC resistance is 1.05 ohms. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 500MHz. It is available in a surface mount package with dimensions of 1008 case size, 2.92 product length, 2.4 height, and 2.6 product depth.
Maglayers Scientific-Technics HFC-2520C-R33K technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 1.05Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.4mm |
| Product Depth | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2520C-R33K to view detailed technical specifications.
No datasheet is available for this part.